
QSFP40GPC1M | |
|---|---|
DigiKey Part Number | 5214-QSFP40GPC1M-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GPC1M |
Description | 1M 3.3 FT 40G QSFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,26000 € | 38,26 € |
| 10 | 31,44500 € | 314,45 € |
| Unit Price without VAT: | 38,26000 € |
|---|---|
| Unit Price with VAT: | 45,52940 € |

