38 Position QSFP+ to QSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP40GPC05M

DigiKey Part Number
5214-QSFP40GPC05M-ND
Manufacturer
Manufacturer Product Number
QSFP40GPC05M
Description
0.5M 1.6FT 40G QSFP+ DAC CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
StarTech.com
Cable Type
Round
Series
Usage
Data Center Server Rack, Network, Ethernet
Packaging
Bag
Length
1.64' (500.00mm)
Part Status
Active
Color
Black
Cable Connectors
QSFP+ to QSFP+
Shielding
Unshielded
Number of Positions
38
Wire Gauge
30 AWG
Connector Type
Plug to Plug
Frequency - Max
40Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,58000 €35,58 €
1029,14800 €291,48 €
10025,44050 €2.544,05 €
Manufacturers Standard Package
Unit Price without VAT:35,58000 €
Unit Price with VAT:42,34020 €