
QSFP40GLR4S | |
|---|---|
DigiKey Part Number | 5214-QSFP40GLR4S-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GLR4S |
Description | CISCO QSFP-40G-LR4-S QSFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1300nm LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 1300nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,71000 € | 939,71 € |
| Unit Price without VAT: | 939,71000 € |
|---|---|
| Unit Price with VAT: | 1.118,25490 € |

