
QSFP40GLR4ES | |
|---|---|
DigiKey Part Number | 5214-QSFP40GLR4ES-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GLR4ES |
Description | QSFP-40G-LR4 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1311nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1311nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | MPO | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,00000 € | 230,00 € |
| 10 | 202,51200 € | 2.025,12 € |
| Unit Price without VAT: | 230,00000 € |
|---|---|
| Unit Price with VAT: | 273,70000 € |

