
QSFP40GESR4E | |
|---|---|
DigiKey Part Number | 5214-QSFP40GESR4E-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GESR4E |
Description | QSFP-40G-ESR4 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 850nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | MPO | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 € | 77,48 € |
| 10 | 65,57300 € | 655,73 € |
| 100 | 58,73130 € | 5.873,13 € |
| Unit Price without VAT: | 77,48000 € |
|---|---|
| Unit Price with VAT: | 92,20120 € |

