
QSFP40GER4ES | |
|---|---|
DigiKey Part Number | 5214-QSFP40GER4ES-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GER4ES |
Description | QSFP-40G-ER4 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1300nm LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 1300nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,69000 € | 841,69 € |
| 10 | 769,54400 € | 7.695,44 € |
| Unit Price without VAT: | 841,69000 € |
|---|---|
| Unit Price with VAT: | 1.001,61110 € |

