
QSFP40GAC7M | |
|---|---|
DigiKey Part Number | 5214-QSFP40GAC7M-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GAC7M |
Description | 7M 40G QSFP+ ACTIVE DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 22.97' (7.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,10000 € | 161,10 € |
| 10 | 140,13600 € | 1.401,36 € |
| Unit Price without VAT: | 161,10000 € |
|---|---|
| Unit Price with VAT: | 191,70900 € |

