
QSFP-40G-SR4-S-ST | |
|---|---|
DigiKey Part Number | 5214-QSFP-40G-SR4-S-ST-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-SR4-S-ST |
Description | QSFP-40G-SR4-S COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 850nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | MPO | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 € | 65,72 € |
| 10 | 55,24600 € | 552,46 € |
| 100 | 49,22800 € | 4.922,80 € |
| Unit Price without VAT: | 65,72000 € |
|---|---|
| Unit Price with VAT: | 78,20680 € |

