
QSFP-40G-SR4-AR-ST | |
|---|---|
DigiKey Part Number | 5214-QSFP-40G-SR4-AR-ST-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-SR4-AR-ST |
Description | QSFP-40G-SR4 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 850nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | MPO | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,89000 € | 66,89 € |
| 10 | 56,27700 € | 562,77 € |
| 100 | 50,17490 € | 5.017,49 € |
| Unit Price without VAT: | 66,89000 € |
|---|---|
| Unit Price with VAT: | 79,59910 € |

