
QSFP-40G-LR4-AR-ST | |
|---|---|
DigiKey Part Number | 5214-QSFP-40G-LR4-AR-ST-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-LR4-AR-ST |
Description | QSFP-40G-LR4 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1300nm LC Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 1300nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,00000 € | 227,00 € |
| 10 | 199,87300 € | 1.998,73 € |
| Unit Price without VAT: | 227,00000 € |
|---|---|
| Unit Price with VAT: | 270,13000 € |

