
PYO2LSATA | |
|---|---|
DigiKey Part Number | 5214-PYO2LSATA-ND |
Manufacturer | |
Manufacturer Product Number | PYO2LSATA |
Description | LATCHING SATA POWER Y SPLITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 Position SATA Plug to Receptacle (2) 0.500' (152.40mm, 6.000") Multiple Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Female |
Manufacturer StarTech.com | Fastening Type Latch Lock, Push-Pull |
Packaging Bag | Cable Type Individual |
Part Status Active | Length 0.500' (152.40mm, 6.000") |
Cable Connectors SATA | Color Multiple |
Number of Positions 15 | Shielding Unshielded |
Connector Type Plug to Receptacle (2) | Frequency - Max 6Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,81300 € | 68,13 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

