6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXT101NB-STRA-6F

DigiKey Part Number
5214-PXT101NB-STRA-6F-ND
Manufacturer
Manufacturer Product Number
PXT101NB-STRA-6F
Description
6FT LAPTOP POWER CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
NISPT-2
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 1-15P
Voltage Rating
125V
2nd Connector
IEC 320-C7, Right Angle
Current Rating (Amps)
7A
Number of Conductors
2
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 709
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,02000 €11,02 €
109,36500 €93,65 €
Manufacturers Standard Package
Unit Price without VAT:11,02000 €
Unit Price with VAT:13,11380 €