3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13
PXT100
PXT100

PXT1003

DigiKey Part Number
5214-PXT1003-ND
Manufacturer
Manufacturer Product Number
PXT1003
Description
POWER EXTENSION CORD, 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
StarTech.com
Shielding
Unshielded
Packaging
Retail Package
Length
3.00' (914.4mm)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
3°C ~ 60°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
19,95000 €9,95 €
108,45700 €84,57 €
307,82567 €234,77 €
507,54860 €377,43 €
1007,18830 €718,83 €
2506,73848 €1.684,62 €
5006,41718 €3.208,59 €
1.0006,11124 €6.111,24 €
Manufacturers Standard Package
Unit Price without VAT:9,95000 €
Unit Price with VAT:11,84050 €