10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13
PXT100
PXT100

PXT10010

DigiKey Part Number
5214-PXT10010-ND
Manufacturer
Manufacturer Product Number
PXT10010
Description
POWER EXTENSION CORD, 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
112,81000 €12,81 €
1010,88700 €108,87 €
3010,07467 €302,24 €
509,71780 €485,89 €
1009,25430 €925,43 €
2508,67532 €2.168,83 €
5008,26166 €4.130,83 €
1.0007,86788 €7.867,88 €
Manufacturers Standard Package
Unit Price without VAT:12,81000 €
Unit Price with VAT:15,24390 €