New at DigiKey
Copper Ports SFP/XFP Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POEINJ4G-US

DigiKey Part Number
5214-POEINJ4G-US-ND
Manufacturer
Manufacturer Product Number
POEINJ4G-US
Description
4-PORT GIGABIT POE+ INJECTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
-
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 308
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1177,21000 €177,21 €
5155,46600 €777,33 €
10147,43700 €1.474,37 €
Manufacturers Standard Package
Unit Price without VAT:177,21000 €
Unit Price with VAT:210,87990 €