
PANEL4512 | |
|---|---|
DigiKey Part Number | 5214-PANEL4512-ND |
Manufacturer | |
Manufacturer Product Number | PANEL4512 |
Description | 12 PORT CAT5E PATCH PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 Jack 12 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 € | 58,31 € |
| Unit Price without VAT: | 58,31000 € |
|---|---|
| Unit Price with VAT: | 69,38890 € |

