
PAC101R1 | |
|---|---|
DigiKey Part Number | 5214-PAC101R1-ND |
Manufacturer | |
Manufacturer Product Number | PAC101R1 |
Description | POWER EXTENSION CORD, 16AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 6,20500 € | 62,05 € |
| 30 | 5,74200 € | 172,26 € |
| 50 | 5,53860 € | 276,93 € |
| 100 | 5,27430 € | 527,43 € |
| 250 | 4,94420 € | 1.236,05 € |
| 500 | 4,70836 € | 2.354,18 € |
| 1.000 | 4,48389 € | 4.483,89 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,69890 € |

