



PAC10115 | |
|---|---|
DigiKey Part Number | 5214-PAC10115-ND |
Manufacturer | |
Manufacturer Product Number | PAC10115 |
Description | POWER EXTENSION CORD, 16AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15R | |
2nd Connector | NEMA 5-15P | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 10 | 15,54100 € | 155,41 € |
| 30 | 14,38133 € | 431,44 € |
| 50 | 13,87220 € | 693,61 € |
| 100 | 13,21030 € | 1.321,03 € |
| 250 | 12,38404 € | 3.096,01 € |
| 500 | 11,79368 € | 5.896,84 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |

