



PAC10110 | |
|---|---|
DigiKey Part Number | 5214-PAC10110-ND |
Manufacturer | |
Manufacturer Product Number | PAC10110 |
Description | POWER EXTENSION CORD, 16AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15R To NEMA 5-15P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15R | |
2nd Connector | NEMA 5-15P | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 7,09700 € | 70,97 € |
| 30 | 6,56700 € | 197,01 € |
| 50 | 6,33460 € | 316,73 € |
| 100 | 6,03210 € | 603,21 € |
| 250 | 5,65464 € | 1.413,66 € |
| 500 | 5,38494 € | 2.692,47 € |
| 1.000 | 5,12822 € | 5.128,22 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

