
P4DD46A2-KVM-SWITCH | |
|---|---|
DigiKey Part Number | 5214-P4DD46A2-KVM-SWITCH-ND |
Manufacturer | |
Manufacturer Product Number | P4DD46A2-KVM-SWITCH |
Description | 4-PORT DUAL-MONITOR KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | DisplayPort Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | AC Power Adapter | |
Requires | - | |
Size | 10.00" L x 3.90" W x 2.60" H (254.0mm x 99.1mm x 66.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,69000 € | 834,69 € |
| Unit Price without VAT: | 834,69000 € |
|---|---|
| Unit Price with VAT: | 993,28110 € |

