2 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2CDD143-KVM-SWITCH

DigiKey Part Number
5214-P2CDD143-KVM-SWITCH-ND
Manufacturer
Manufacturer Product Number
P2CDD143-KVM-SWITCH
Description
DUAL-MONITOR DP 1.4 KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Standard KVM
Number of Ports
2
Peripherals
DisplayPort Monitor, USB Keyboard, USB Mouse
Mounting Type
Desktop
Includes
AC Power Adapter, Rubber Feet, USB Cable
Requires
-
Size
6.30" L x 3.90" W x 2.40" H (160.0mm x 99.1mm x 61.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1538,76000 €538,76 €
Manufacturers Standard Package
Unit Price without VAT:538,76000 €
Unit Price with VAT:641,12440 €