
P2AD122-KVM-SWITCH | |
|---|---|
DigiKey Part Number | 5214-P2AD122-KVM-SWITCH-ND |
Manufacturer | |
Manufacturer Product Number | P2AD122-KVM-SWITCH |
Description | 2-PORT DISPLAYPORT KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, DisplayPort Monitor, USB Keyboard, USB Mouse | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,10000 € | 442,10 € |
| Unit Price without VAT: | 442,10000 € |
|---|---|
| Unit Price with VAT: | 526,09900 € |

