
OM4RLCLC5M | |
|---|---|
DigiKey Part Number | 5214-OM4RLCLC5M-ND |
Manufacturer | |
Manufacturer Product Number | OM4RLCLC5M |
Description | OM4 MULTIMODE FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex OM4 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer StarTech.com | Fiber Type OM4 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode |
1st Connector LC Duplex | Ratings OFNR |
2nd Connector LC Duplex | Operating Temperature -20°C ~ 60°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,46000 € | 30,46 € |
| Unit Price without VAT: | 30,46000 € |
|---|---|
| Unit Price with VAT: | 36,24740 € |

