
OM4RLCLC40M | |
|---|---|
DigiKey Part Number | 5214-OM4RLCLC40M-ND |
Manufacturer | |
Manufacturer Product Number | OM4RLCLC40M |
Description | OM4 MULTIMODE FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex OM4 131.2' (40.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Type | Fiber Patch | |
Fiber Type | OM4 | |
Length - Overall | 131.2' (40.0m) | |
Type | Multimode | |
Ratings | OFNR | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,55000 € | 106,55 € |
| Unit Price without VAT: | 106,55000 € |
|---|---|
| Unit Price with VAT: | 126,79450 € |

