
NLYL-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLYL-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLYL-5F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 10 | 11,63800 € | 116,38 € |
| 25 | 10,90960 € | 272,74 € |
| 50 | 10,38880 € | 519,44 € |
| 100 | 9,89320 € | 989,32 € |
| 250 | 9,27416 € | 2.318,54 € |
| 500 | 8,83200 € | 4.416,00 € |
| 1.000 | 8,41106 € | 8.411,06 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |

