Parametric Equivalent

NLWH-50F-CAT8-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-50F-CAT8-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-50F-CAT8-PATCH |
Description | 50FT CAT8 ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N272-050-WH | Eaton Tripp Lite | 0 | 95-N272-050-WH-ND | 141,19000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,97000 € | 119,97 € |
| Unit Price without VAT: | 119,97000 € |
|---|---|
| Unit Price with VAT: | 142,76430 € |


