
NLRD-6IN-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLRD-6IN-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLRD-6IN-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 8,06600 € | 80,66 € |
| 25 | 7,56000 € | 189,00 € |
| 50 | 7,19900 € | 359,95 € |
| 100 | 6,85550 € | 685,55 € |
| 250 | 6,42648 € | 1.606,62 € |
| 500 | 6,12002 € | 3.060,01 € |
| 1.000 | 5,82822 € | 5.828,22 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |

