
NLPN-6F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPN-6F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPN-6F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Pink | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 € | 13,89 € |
| 10 | 11,80300 € | 118,03 € |
| 25 | 11,06440 € | 276,61 € |
| 50 | 10,53600 € | 526,80 € |
| 100 | 10,03330 € | 1.003,33 € |
| 250 | 9,40560 € | 2.351,40 € |
| 500 | 8,95718 € | 4.478,59 € |
| 1.000 | 8,53023 € | 8.530,23 € |
| Unit Price without VAT: | 13,89000 € |
|---|---|
| Unit Price with VAT: | 16,52910 € |

