
NLPN-50F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPN-50F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPN-50F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Pink |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,39000 € | 48,39 € |
| 10 | 41,13300 € | 411,33 € |
| Unit Price without VAT: | 48,39000 € |
|---|---|
| Unit Price with VAT: | 57,58410 € |

