
NLPN-25F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPN-25F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPN-25F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Pink | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,04000 € | 39,04 € |
| 10 | 33,18100 € | 331,81 € |
| 25 | 31,10480 € | 777,62 € |
| 50 | 29,62120 € | 1.481,06 € |
| 100 | 28,20890 € | 2.820,89 € |
| 250 | 26,44536 € | 6.611,34 € |
| Unit Price without VAT: | 39,04000 € |
|---|---|
| Unit Price with VAT: | 46,45760 € |

