
NLPL-10F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPL-10F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPL-10F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 € | 18,12 € |
| 10 | 15,40200 € | 154,02 € |
| 25 | 14,43720 € | 360,93 € |
| 50 | 13,74800 € | 687,40 € |
| 100 | 13,09220 € | 1.309,22 € |
| 250 | 12,27324 € | 3.068,31 € |
| 500 | 11,68814 € | 5.844,07 € |
| Unit Price without VAT: | 18,12000 € |
|---|---|
| Unit Price with VAT: | 21,56280 € |



