
NLOR-6IN-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLOR-6IN-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLOR-6IN-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,02900 € | 80,29 € |
| 25 | 7,52600 € | 188,15 € |
| 50 | 7,16640 € | 358,32 € |
| 100 | 6,82440 € | 682,44 € |
| 250 | 6,39736 € | 1.599,34 € |
| 500 | 6,09228 € | 3.046,14 € |
| 1.000 | 5,80181 € | 5.801,81 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

