
NLOR-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLOR-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLOR-5F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 11,54600 € | 115,46 € |
| 25 | 10,82280 € | 270,57 € |
| 50 | 10,30640 € | 515,32 € |
| 100 | 9,81460 € | 981,46 € |
| 250 | 9,20056 € | 2.300,14 € |
| 500 | 8,76190 € | 4.380,95 € |
| 1.000 | 8,34430 € | 8.344,30 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

