
NLGR-25F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLGR-25F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLGR-25F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,64000 € | 39,64 € |
| 10 | 33,69200 € | 336,92 € |
| 25 | 31,58320 € | 789,58 € |
| 50 | 30,07680 € | 1.503,84 € |
| 100 | 28,64270 € | 2.864,27 € |
| 250 | 26,85192 € | 6.712,98 € |
| Unit Price without VAT: | 39,64000 € |
|---|---|
| Unit Price with VAT: | 47,17160 € |

