Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLBL-8F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-8F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-8F-CAT6A-PATCH |
Description | 8FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 8.00' (2.44m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT8BL | StarTech.com | 405 | 5214-C6ASPAT8BL-ND | 17,77000 € | Parametric Equivalent |
| 1165900025 | Weidmüller | 1 | 281-1165900025-ND | 13,54000 € | Parametric Equivalent |
| MP-6ARJ45SNNB-008 | Amphenol Cables on Demand | 0 | 3272-MP-6ARJ45SNNB-008-ND | 12,11000 € | Parametric Equivalent |
| N262-008-BL | Eaton Tripp Lite | 20 | 95-N262-008-BL-ND | 13,91000 € | Parametric Equivalent |
| S6XPC2.5MBU | Panduit Corp | 0 | 298-S6XPC2.5MBU-ND | 23,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,34000 € | 16,34 € |
| Unit Price without VAT: | 16,34000 € |
|---|---|
| Unit Price with VAT: | 19,44460 € |





