
NLBL-10F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-10F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-10F-CAT6A-PATCH |
Description | 10FT CAT6A ETHERNET CABLE LSZH, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,36000 € | 19,36 € |
| 10 | 16,45200 € | 164,52 € |
| 25 | 15,42200 € | 385,55 € |
| 50 | 14,68600 € | 734,30 € |
| 100 | 13,98550 € | 1.398,55 € |
| 250 | 13,11076 € | 3.277,69 € |
| 500 | 12,48574 € | 6.242,87 € |
| Unit Price without VAT: | 19,36000 € |
|---|---|
| Unit Price with VAT: | 23,03840 € |

