Parametric Equivalent
Parametric Equivalent

NLBK-35F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-35F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-35F-CAT6A-PATCH |
Description | 35FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,07000 € | 39,07 € |
| Unit Price without VAT: | 39,07000 € |
|---|---|
| Unit Price with VAT: | 46,49330 € |



