
NLAQ-2F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLAQ-2F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLAQ-2F-CAT6A-PATCH |
Description | 2FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 9,43600 € | 94,36 € |
| 25 | 8,84480 € | 221,12 € |
| 50 | 8,42260 € | 421,13 € |
| 100 | 8,02080 € | 802,08 € |
| 250 | 7,51888 € | 1.879,72 € |
| 500 | 7,16038 € | 3.580,19 € |
| 1.000 | 6,81905 € | 6.819,05 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

