Parametric Equivalent
Parametric Equivalent

NLAQ-10F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLAQ-10F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLAQ-10F-CAT6A-PATCH |
Description | 10FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT10AQ | StarTech.com | 6 | 5214-C6ASPAT10AQ-ND | 21,51000 € | Parametric Equivalent |
| N262-S10-AQ | Eaton Tripp Lite | 23 | 95-N262-S10-AQ-ND | 16,09000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |



