
N6PATCH9WH | |
|---|---|
DigiKey Part Number | 5214-N6PATCH9WH-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH9WH |
Description | 9FT WHITE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 9.00' (2.74m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,00600 € | 60,06 € |
| 25 | 5,63000 € | 140,75 € |
| 50 | 5,36080 € | 268,04 € |
| 100 | 5,10500 € | 510,50 € |
| 250 | 4,78548 € | 1.196,37 € |
| 500 | 4,55724 € | 2.278,62 € |
| 1.000 | 4,33996 € | 4.339,96 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

