Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH9RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH9RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH9RD |
Description | 9FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 9.00' (2.74m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GR-009 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-009-ND | 7,47000 € | Parametric Equivalent |
| MP-64RJ45UNNR-009 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNR-009-ND | 7,81000 € | Parametric Equivalent |
| UTP28SP9RD | Panduit Corp | 17 | 298-23738-ND | 19,55000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |




