Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH8PL

DigiKey Part Number
5214-N6PATCH8PL-ND
Manufacturer
Manufacturer Product Number
N6PATCH8PL
Description
8FT PURPLE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
8.00' (2.44m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Purple
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,82000 €6,82 €
105,79700 €57,97 €
255,43400 €135,85 €
505,17440 €258,72 €
1004,92740 €492,74 €
2504,61900 €1.154,75 €
5004,39868 €2.199,34 €
1.0004,18893 €4.188,93 €
Manufacturers Standard Package
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €