
N6PATCH8OR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH8OR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH8OR |
Description | 8FT ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 8.00' (2.44m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,79700 € | 57,97 € |
| 25 | 5,43400 € | 135,85 € |
| 50 | 5,17440 € | 258,72 € |
| 100 | 4,92740 € | 492,74 € |
| 250 | 4,61900 € | 1.154,75 € |
| 500 | 4,39868 € | 2.199,34 € |
| 1.000 | 4,18893 € | 4.188,93 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

