
N6PATCH75RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH75RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH75RD |
Description | 75FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 € | 39,21 € |
| 10 | 33,32700 € | 333,27 € |
| 25 | 31,24160 € | 781,04 € |
| 50 | 29,75140 € | 1.487,57 € |
| 100 | 28,33290 € | 2.833,29 € |
| 250 | 26,56148 € | 6.640,37 € |
| Unit Price without VAT: | 39,21000 € |
|---|---|
| Unit Price with VAT: | 46,65990 € |

