
N6PATCH6INPL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH6INPL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6INPL |
Description | 6IN PURPLE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,10480 € | 77,62 € |
| 50 | 2,95640 € | 147,82 € |
| 100 | 2,81500 € | 281,50 € |
| 250 | 2,63876 € | 659,69 € |
| 500 | 2,51286 € | 1.256,43 € |
| 1.000 | 2,39299 € | 2.392,99 € |
| 2.500 | 2,24333 € | 5.608,32 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |



