
USB31C2SAT3 | |
|---|---|
DigiKey Part Number | 5214-USB31C2SAT3-ND |
Manufacturer | |
Manufacturer Product Number | USB31C2SAT3 |
Description | USB C TO SATA ADAPTER CABLE FOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to SATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to SATA | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | SATA Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | Adapter Cable, Quick Start Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,33000 € | 65,33 € |
| 10 | 57,95500 € | 579,55 € |
| 25 | 55,25800 € | 1.381,45 € |
| 50 | 53,30300 € | 2.665,15 € |
| 100 | 51,41650 € | 5.141,65 € |
| Unit Price without VAT: | 65,33000 € |
|---|---|
| Unit Price with VAT: | 77,74270 € |



