
N6PATCH5BL10PK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH5BL10PK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH5BL10PK |
Description | 5 FT. CAT6 CABLE PACK BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 € | 48,72 € |
| 10 | 41,41300 € | 414,13 € |
| 25 | 38,82160 € | 970,54 € |
| 50 | 36,97000 € | 1.848,50 € |
| 100 | 35,20750 € | 3.520,75 € |
| 250 | 33,00640 € | 8.251,60 € |
| Unit Price without VAT: | 48,72000 € |
|---|---|
| Unit Price with VAT: | 57,97680 € |

