Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH4GN | |
|---|---|
DigiKey Part Number | 5214-N6PATCH4GN-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH4GN |
Description | 4FT GREEN CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH4GN | StarTech.com | 13 | 5214-C6PATCH4GN-ND | 5,53000 € | Parametric Equivalent |
| N6PAT4GNS | StarTech.com | 0 | 5214-N6PAT4GNS-ND | 6,19000 € | Parametric Equivalent |
| BC-R6UN004F | Stewart Connector | 149 | 380-BC-R6UN004F-ND | 4,79000 € | Parametric Equivalent |
| MP-64RJ4528GG-004 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-004-ND | 5,15000 € | Parametric Equivalent |
| MP-64RJ45UNNG-004 | Amphenol Cables on Demand | 8 | MP-64RJ45UNNG-004-ND | 5,04000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |







