
N6PATCH35BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH35BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH35BL |
Description | 35FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 35.00' (10.67m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| 10 | 20,57000 € | 205,70 € |
| 25 | 19,28280 € | 482,07 € |
| 50 | 18,36260 € | 918,13 € |
| 100 | 17,48680 € | 1.748,68 € |
| 250 | 16,39316 € | 4.098,29 € |
| 500 | 15,61194 € | 7.805,97 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |

