Parametric Equivalent
Parametric Equivalent

N6PATCH30OR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH30OR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH30OR |
Description | 30FT ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT30ORS | StarTech.com | 0 | 5214-N6PAT30ORS-ND | 15,73000 € | Parametric Equivalent |
| UTPSPL9MORY | Panduit Corp | 0 | 298-UTPSPL9MORY-ND | 28,52300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,78000 € | 18,78 € |
| 10 | 15,96100 € | 159,61 € |
| 25 | 14,96200 € | 374,05 € |
| 50 | 14,24800 € | 712,40 € |
| 100 | 13,56830 € | 1.356,83 € |
| 250 | 12,71960 € | 3.179,90 € |
| 500 | 12,11330 € | 6.056,65 € |
| Unit Price without VAT: | 18,78000 € |
|---|---|
| Unit Price with VAT: | 22,34820 € |




